SLB125S48K

Advanced Energy / SL Power
675-SLB125S48K
SLB125S48K

Mfr.:

Description:
Power Supplies - Chassis Mount 48V @ 1.8A Class I

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 81   Multiples: 81
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€37.71 €3,054.51
€36.67 €8,910.81

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Open Frame
SLB125
Brand: Advanced Energy / SL Power
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product Type: Switching Power Supplies
Factory Pack Quantity: 81
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409520
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

SLB125 125W Single-Output Power Supplies

Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies are available with a nominal main output of 12V, 15V, 18V, 24V, 36V, 48V, or 56V. These medically approved devices feature a small form factor with 2" x 4" x 1.2" dimensions, various safety approvals, and RoHS compliance. The series offers 125W total power and 85W convection and is certified to 90VAC to 264VAC input. Protections include output overvoltage, short circuits, and overload. Advanced Energy / SL Power SLB125 125W Single-Output Power Supplies are ideal for medical, industrial, and 1U applications.