NCF250S12K

Advanced Energy / SL Power
675-NCF250S12K
NCF250S12K

Mfr.:

Description:
Power Supplies - Chassis Mount 12V,250W CF Rated Medically Certified Power Supply, 2.30" x 5.0" size, Industry leading 175W convection cooled output power rating. Meets 4th Edition Medical EMC levels. Class I Input.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€191.62 €7,664.80
120 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Power Supplies - Chassis Mount
250 W
12 VDC
U-Bracket
Medical
NCF250
Brand: Advanced Energy / SL Power
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409530
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Electrosurgery Solutions

Advanced Energy / SL Power Electrosurgery Solutions are suitable for surgical robotics, electroporation, ablation, and ophthalmology medical equipment. Electrosurgery uses electric current and voltage to perform surgical procedures, making the selection critical for optimal energy and performance. Featured power supplies from Advanced Energy / SL Power include the NGB660 and the NGB880 series. These power supplies are available with nominal main output ratings of 12V, 15V, 24V, or 48V and either 660W or 800W total power ratings, depending on the series. 

NCF250 250W Medical AC-DC Power Supplies

Advanced Energy / SL Power NCF250 250W Medical AC-DC Power Supplies are CF-rated, single-output power supplies featuring 5kV defibrillator withstand. These 2.4" width x 5.0" length x 1.6" height devices offer up to 250W output power with air flow and a nominal output voltage of 12V, 15V, 24V, or 48V. The Advanced Energy / SL Power NCF250 250W Medical Power Supplies feature a wide 85VAC to 264VAC input voltage range and output overvoltage, short-circuit, and overload protection.