SW-R1-3A-E-1-0

Adam Tech
737-SW-R1-3A-E-1-0
SW-R1-3A-E-1-0

Mfr.:

Description:
Rocker Switches MEDIUM ROCKER SWITCH, QUICK CONN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.01 €1.01
€0.877 €8.77
€0.827 €20.68
€0.79 €39.50
€0.753 €75.30
€0.674 €168.50
€0.65 €325.00
€0.624 €624.00
€0.606 €1,515.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Rocker Switches
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Rocker Switches
Mid-Sized Rocker Switch
Non-Illuminated
DPST
ON - OFF
20 A
125 VAC
Quick Connect
Concave
Black
Panel Mount
Silver
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Rocker Switches
Series: R1
Factory Pack Quantity: 50
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536508099
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH