MTJ-642BX2

Adam Tech
737-MTJ-642BX2
MTJ-642BX2

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MODULAR JACK 6P4C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.353 €0.35
€0.307 €3.07
€0.27 €6.75
€0.239 €28.68
€0.214 €51.36
€0.175 €189.00
€0.164 €413.28
€0.157 €791.28
€0.149 €1,501.92

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
1x1
6P4C
Unshielded
Through Hole
Right Angle
Solder
1.5 A
150 V
- 40 C
+ 85 C
MTJ
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 120
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH