ADC-033-2

Adam Tech
737-ADC-033-2
ADC-033-2

Mfr.:

Description:
Phone Connectors DC POWER JACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 548

Stock:
548 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.447 €0.45
€0.381 €3.81
€0.341 €8.53
€0.324 €32.40
€0.304 €76.00
€0.275 €275.00
€0.265 €662.50
€0.256 €1,280.00
€0.243 €2,430.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Phone Connectors
RoHS:  
2.5 mm
Male
3 Position
Through Hole
Switched
Solder Pin
Tin
18 VDC
Right Angle
ADC
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Phone Connectors
Factory Pack Quantity: 500
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH