5636

Adafruit
485-5636
5636

Mfr.:

Description:
Memory IC Development Tools Adafruit SPI FLASH Breakout - W25Q64 - 64 MBit / 8 MByte

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.40 €3.40

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Memory IC Development Tools
RoHS:  
Breakout Boards
W25Q64JV
64 Mbit
NOR Flash
Brand: Adafruit
Dimensions: 20.3 mm x 17.7 mm x 3.5 mm
Interface Type: SPI
Operating Supply Voltage: 3.3 V
Packaging: Bulk
Product Type: Memory IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99