4654

Adafruit
485-4654
4654

Mfr.:

Description:
Power Management IC Development Tools Adafruit MiniBoost 5V @ 1A - TPS61023

In Stock: 283

Stock:
283
Can Dispatch Immediately
On Order:
290
Expected 01/04/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.40 €3.40

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:
Breakout Boards
Voltage Regulator - Switching Regulator
500 mV to 5.5 V
5 V
TPS61023
Brand: Adafruit
Description/Function: Mini-booster
For Use With: Battery Powered Projects
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8543709990
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

TPS61023 5V Mini-Booster

Adafruit TPS61023 5V Mini-Booster is designed to provide a 5V output power supply and up to 1A current. This mini booster comes with feedback resistors set to give 5.2V, which becomes 5V after the voltage drops over the cables. The TPS61023 is a thermally efficient chip that integrates dual 3A MOSFET switches. This mini-booster operates at ±2.5% reference voltage accuracy over the -40°C to +125°C temperature range. The TPS61023 mini-booster is used with battery-powered projects with 2 or 3 Alkaline or a single Lithium battery.