1667

Adafruit
485-1667
1667

Mfr.:

Description:
Adafruit Accessories 7" Display IPS & Speakers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€146.56 €146.56

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Displays
TFT Displays & Accessories
Brand: Adafruit
Description/Function: TFT Displays & Accessories
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8528521000
CNHTS:
8531200000
CAHTS:
8528520000
USHTS:
8528520000
JPHTS:
852852000
MXHTS:
85312001
ECCN:
EAR99