376B-200-R-50-L-X

ATC Automatic Timing & Controls
430-376B-200-R-50-LX
376B-200-R-50-L-X

Mfr.:

Description:
Counters & Tachometers Single/Dual Preset Counter with Scaling, Batch and Totalization

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€412.39 €412.39

Product Attribute Attribute Value Select Attribute
ATC Diversified Electronics
Product Category: Counters & Tachometers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS: N
Counters
Dual Preset Counter
6 Digit
240 VAC
Brand: ATC Automatic Timing & Controls
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Counters & Tachometers
Series: 376B
Factory Pack Quantity: 1
Subcategory: Counters & Tachometers
Unit Weight: 666.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9029100090
USHTS:
9029108000
ECCN:
EAR99

FEATURED PRODUCTS
ATC DIVERSIFIED ELECTRONICS