XC7V585T-2FFG1761C

AMD / Xilinx
217-7V585T-2FFG1761C
XC7V585T-2FFG1761C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7V585T-2FFG1761C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
31 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7,622.52 €7,622.52

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
XC7V585T
582720 LE
91050 ALM
27.95 Mbit
850 I/O
1.2 V
3.3 V
0 C
+ 85 C
28.05 Gb/s
36 Transceiver
SMD/SMT
FCBGA-1761
Brand: AMD / Xilinx
Distributed RAM: 6938 kbit
Embedded Block RAM - EBR: 28620 kbit
Maximum Operating Frequency: 640 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 45525 LAB
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 12
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
USHTS:
8542310060
ECCN:
3A001.a.7.a

Virtex®-7 Field Programmable Gate Arrays

AMD / Xilinx Virtex®-7 Field Programmable Gate Arrays are devices enabled by stacked silicon interconnect (SSI) technology to address system application requirements. Virtex-7 is used in applications, such as 10G to 100G networking, portable radar, and ASIC Prototyping. Virtex-7 devices also address system requirements ranging from small form factor, cost-sensitive, high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal processing capability. AMD / Xilinx Virtex-7 FPGAs are optimized for system performance and integration at 28nm with up to 96 advanced serial transceivers.