XC5VFX30T-2FFG665C

AMD / Xilinx
217-5VFX30T-2FFG665C
XC5VFX30T-2FFG665C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC5VFX30T-2FFG665C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€877.80 €877.80

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC5VFX30T
32768 LE
5120 ALM
2.39 Mbit
360 I/O
950 mV
1.05 V
0 C
+ 85 C
6.5 Gb/s
8 Transceiver
SMD/SMT
FBGA-665
Brand: AMD / Xilinx
Distributed RAM: 380 kbit
Embedded Block RAM - EBR: 2448 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2560 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
ECCN:
3A991.d