Seagate, ST2000LM015

ADLINK Technology
976-AGATEST2000LM015
Seagate, ST2000LM015

Mfr.:

Description:
Hard Disk Drives - HDD HDD, SATA, 6Gb/s 2.5" 7mm, 2TB 5400RPM Heads:4, Disk:2 Cache buffer:128MB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€173.99 €173.99
€160.29 €1,602.90
€154.99 €3,874.75
€151.07 €7,553.50
100 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Hard Disk Drives - HDD
RoHS:  
2 TB
128 MB
SATA
5400 RPM
2.5 in
6 Gb/s
5 V
0 C
+ 60 C
100.35 mm x 69.85 mm x 7 mm
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Hard Disk Drives - HDD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471705000
CAHTS:
8471700013
USHTS:
8471704065
JPHTS:
847170030
MXHTS:
8471700100
ECCN:
4A994

FEATURED PRODUCTS
ADLINK TECHNOLOGY