PCI-8124-C

ADLINK Technology
976-PCI-8124-C
PCI-8124-C

Mfr.:

Description:
Data Logging & Acquisition 4 CH Trigger Brd

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1,480.69 €1,480.69
€1,394.12 €6,970.60

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Data Logging & Acquisition
RoHS:  
Cards
None
PCI
PCI
900 mA
4 Channel
Brand: ADLINK Technology
Frequency: 33 MHz
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8471800000
CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
MXHTS:
84718002
ECCN:
4A994