DEX-100 KB port External Cable

ADLINK Technology
976-DEX100KBPORTEXTE
DEX-100 KB port External Cable

Mfr.:

Description:
Specialised Cables P1/P2: MD6P, purple colorWire:UL2464 28#6C+D+AL OD5.0L=3000mm

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€19.19 €19.19
€16.64 €166.40
€15.76 €394.00
€15.54 €777.00
€13.71 €1,371.00
€12.80 €3,200.00
€11.76 €5,880.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
ADLINK Technology
Product Category: Specialised Cables
28 AWG
Purple
Brand: ADLINK Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
USHTS:
8544429090

FEATURED PRODUCTS
ADLINK TECHNOLOGY