AD0405HX-G70

Not Assigned
AD0405HX-G70

Mfr.:

Description:
DC Fans 40mm 5VDC 6.7CFM

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
ADDA
Product Category: DC Fans
Axial
40 mm
10 mm
40 mm
5 VDC
6.7 CFM (0.19 m3/min)
6000 RPM
Ball, Sleeve
25 dBA
950 mW
Plastic
Wire Leads
AD 40x6
Brand: ADDA
Compliance: UL; cUL; TUV; CE
Current Type: DC
Pressure Type: 2.5 mmAq
Product Type: DC Fans
Factory Pack Quantity: 700
Subcategory: Fans, Blowers & Accessories
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99