FC4SDCBMF16.0-T1

ABRACON
559-FC4SDCBMF16.0-T1
FC4SDCBMF16.0-T1

Mfr.:

Description:
Crystals Xtal HC-49/US SMD 4.5mm Height 16MHz Tol 30ppm Stab 50ppm -20 C 70 C 20pF 40 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,720

Stock:
1,720
Can Dispatch Immediately
On Order:
4,000
Expected 29/05/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.206 €0.21
€0.177 €1.77
€0.161 €4.03
€0.154 €15.40
€0.145 €36.25
€0.14 €70.00
Full Reel (Order in multiples of 1000)
€0.108 €108.00
€0.102 €204.00
€0.101 €505.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
16 MHz
20 pF
30 PPM
50 PPM
13.5 mm x 5 mm
- 20 C
+ 70 C
SMD/SMT
40 Ohms
0.1 mW
13.5 mm
5 mm
4.5 mm
C4SD
Reel
Cut Tape
MouseReel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Type: Resistance Weld SMD Crystal
Unit Weight: 535.141 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600050
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FC4SD Resistance Weld SMD Crystals

Abracon FC4SD Resistance Weld SMD Crystals offer a 3.2MHz to 80MHz frequency range, tolerances down to ±10ppm, and stabilities down to ±5ppm. FC4SD crystals from Abracon feature a 300Ω maximum ESR rating, either a fundamental or 3rd OT operating mode, and 11.7mm x 5mm dimensions. The FC45D series has a -55°C to +125°C operating temperature range.