ASFL1-50.000MHZ-EC-T

ABRACON
815-ASFL1-50.0-EC-T
ASFL1-50.000MHZ-EC-T

Mfr.:

Description:
Standard Clock Oscillators 50 MHZ 15PF -20+70C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,016

Stock:
12,016 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€1.51 €1.51
€1.32 €13.20
€1.19 €29.75
€1.14 €114.00
€1.08 €270.00
€1.03 €515.00
Full Reel (Order in multiples of 1000)
€0.963 €963.00
€0.88 €1,760.00
€0.84 €4,200.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
50 MHz
50 PPM
15 pF
2.97 V
3.63 V
HCMOS, TTL
SMD/SMT
- 20 C
+ 70 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
ASFL1
Reel
Cut Tape
MouseReel
Brand: ABRACON
Current Rating: 20 mA
Factory Pack Quantity: 1000
Subcategory: Oscillators
Unit Weight: 240.750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8542391090
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99

ASFL1 Crystal Clock Oscillators

Abracon ASFL1 Crystal Clock Oscillators feature a tri-state function, are suitable for high-density SMT, and come in a seam-sealed package that ensures high-reliability performance. ASFL1 oscillators offer a 0.321MHz to 133.33MHz frequency range, 2.97V to 3.63V supply voltage, and up to 15pF output load. Abracon ASFL1 Crystal Clock Oscillators are ideal for wireless communication, laptop computers, equipment connected to PC or PC cards, and thin equipment.