AIML-0402-1R5K-T

ABRACON
815-AIML-0402-1R5KT
AIML-0402-1R5K-T

Mfr.:

Description:
RF Inductors - SMD IND 1.50 uH 0.015 A 1200.00 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,832

Stock:
8,832 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.086 €0.09
€0.041 €0.41
€0.034 €3.40
€0.028 €28.00
€0.023 €115.00
Full Reel (Order in multiples of 10000)
€0.019 €190.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: RF Inductors - SMD
RoHS:  
Multilayer Ferrite Chip Inductor
0402 (1005 metric)
Shielded
1.5 uH
10 %
15 mA
1.2 Ohms
- 55 C
+ 125 C
20
30 MHz
Standard
1 mm
0.5 mm
0.5 mm
Ferrite
AIML-0402
Reel
Cut Tape
Application: Power
Brand: ABRACON
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Multilayer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 10000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 10 MHz
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

AIML-0402 Multilayer Ferrite Chip Inductors

Abracon AIML-0402 Multilayer Ferrite Chip Inductors feature a monolithic structure that provides higher reliability, compact size, and lightweight design. AIML-0402 inductors offer a 1µH to 2.7µH inductance range, 2.4Ω maximum DCR rating, and -55°C to +125°C temperature range. In addition to excellent solderability and heat resistance for reflow soldering, these inductors are magnetically shielded to eliminate cross-coupling. Abracon AIML-0402 Multilayer Ferrite Chip Inductors are ideal for communications, video and audio equipment, and computer and remote controls.

Inductors

Abracon Inductors feature RF and power variants with a broad range of options, including shielded and unshielded, toroidal and wirewound, and core material such as air coil, ferrite, ceramic, alumina, and more. AEC-Q200-qualified inductors are also available. The RF inductors provide superior performance in Q value, DC resistance (DCR), and current rating, while the power inductors offer excellent power density and efficiency. Abracon Inductors are ideal for transportation, aerospace and defense, communications, medical, and other applications.

RF Inductors

Abracon RF Inductors are available in a comprehensive lineup that includes air coil, wirewound, multilayer, and thin film variants. These inductors provide ideal performance in Q value, DC resistance (DCR), and current rating. The wire-wound inductors feature a copper wire wrapped around a ferrite or ceramic core, enabling superior inductance stability, minimal core losses, and a wide operating temperature range. Applications for Abracon RF Inductors include medical, aerospace, transportation, and industrial.