ABS25-32.768KHZ-T

ABRACON
815-ABS25-32.768KHZT
ABS25-32.768KHZ-T

Mfr.:

Description:
Crystals 32.768 KHZ 12.5PF +/-20PPM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148,694

Stock:
148,694 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
€0.413 €0.41
€0.354 €3.54
€0.321 €8.03
€0.308 €30.80
€0.292 €73.00
€0.28 €140.00
€0.267 €267.00
Full Reel (Order in multiples of 3000)
€0.203 €609.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
REACH - SVHC:
32.768 kHz
12.5 pF
20 PPM
8 mm x 3.8 mm
- 40 C
+ 85 C
SMD/SMT
50 kOhms
1 uW
8 mm
3.8 mm
2.5 mm
ABS25
Reel
Cut Tape
MouseReel
Brand: ABRACON
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Type: Low Frequency Crystal
Unit Weight: 145.186 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600010
USHTS:
8541600010
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416090
ECCN:
EAR99

ABS25 32.768kHz Low-Frequency Crystal

The Abracon ABS25 32.768kHz Low-Frequency Crystal offers a frequency range from 30kHz to 100kHz in a small size SMD package. With a heat resistant plastic package, the ABS25 has reflow capability and extended temperatures of -40°C to +85°C for industrial applications. The Abracon ABS25 32.768kHz Low-Frequency Crystal is useful in a wide range of communication and measuring equipment, commercial and industrial applications, automotive electronics applications, wireless communications, and PDA and Palm Pilots.