S-19990AA-S8T1U7

ABLIC
628-S-19990AA-S8T1U7
S-19990AA-S8T1U7

Mfr.:

Description:
Switching Controllers IC REG CTRLR BOOST ADJ 2.2MHz HTMSOP-8

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.59 €3.59
€2.38 €23.80
€2.17 €54.25
Full Reel (Order in multiples of 4000)
100 Quote

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Switching Controllers
RoHS:  
Flyback
1 Output
2.2 MHz
3 V to 36 V
- 40 C
+ 125 C
SMD/SMT
HTMSOP-8
Reel
Cut Tape
Brand: ABLIC
Input Voltage - Max: 36 V
Input Voltage - Min: 3 V
Isolation: Non-Isolated
Operating Supply Voltage: 3 V to 36 V
Product: Controllers
Product Type: Switching Controllers
Series: S-19990
Shutdown: Shutdown
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

S-19990 Flyback Switching Regulator Controller ICs

ABLIC S-19990 Flyback Switching Regulator Controller ICs are designed using high withstand voltage CMOS process technologies. These ICs operate within the 3V to 36V input voltage range and -40°C to 125°C temperature range. The S-19990 ICs provide low-voltage operation after startup (bootstrap configuration) and a current mode control system. The built-in thermal shutdown circuit limits overheating, and a built-in spread spectrum clock generation circuit enhances the EMI performance of the system. Typical applications include automotive start-stop systems, emergency battery backup systems, automotive LED lamps, and automotive and industrial step-up flyback converters.