nRF9160-DK

Nordic Semiconductor
949-NRF9160-DK
nRF9160-DK

Mfr.:

Description:
Multiprotocol Development Tools Devkits for LTE system-in-package ICs

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Multiprotocol Development Tools
RoHS:  
Development Kits
2.4 GHz
nRF9160
3 V to 5.5 V
LTE
GPS
Brand: Nordic Semiconductor
Product Type: Multiprotocol Development Tools
Series: nRF9160
Factory Pack Quantity: 10
Subcategory: Development Tools
Part # Aliases: NRF91
Unit Weight: 353.808 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The product is sold as _Engineering Samples_ and are not yet released to mass production.
Customer understands and accepts that the shipped Engineering Samples are sold _as is_,
come with no warranties and that Nordic Semiconductor ASA takes no responsibility and
accepts no liability related to the usage of these devices. Nordic Semiconductor reserves the
right to make changes to the product and/or the manufacturing process without notification.
Please refer to the Product Specification for device marking of engineering samples

Compliance Codes
TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF9160 Development Kit

Nordic Semiconductor nRF9160 Development Kit is for cellular loT development with LTE-M and NB-loT and GPS functionality. The kit uses the nRF9160 System-in-Package (SiP), and is hardware-compatible with the Arduino Uno Revision 3 standard. This makes it possible to use 3rd-party shields that are compatible. The kit allows access to all I/O and interfaces via connectors and has 4 LEDs, 2 buttons and 2 switches which are user-programmable.

In Stock: 31

Stock:
31
Can Dispatch Immediately
On Order:
160
Expected 07/10/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€142.20 €142.20