M80-8510842

Harwin
855-M80-8510842
M80-8510842

Mfr.:

Description:
Headers & Wire Housings Datamate L-Tek 4+4 POS DIL FEMALE VERT TIN/LEAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,001

Stock:
1,001
Can Dispatch Immediately
On Order:
782
Expected 19/05/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€5.50 €5.50
€4.44 €44.40
€4.35 €91.35
€4.27 €179.34
€4.10 €430.50

Non-RoHS Version

Harwin M80-8660822
Harwin
Headers & Wire Housings Datamate L-Tek 4+4 POS DIL MALE R/A LATCHED TIN

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Headers & Wire Housings
RoHS:  
Headers
8 Position
2 mm (0.079 in)
2 Row
Solder Pin
Right Angle
Pin (Male)
Gold
L-Tek
Datamate
Brand: Harwin
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Current Rating: 3 A
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Product Type: Headers & Wire Housings
Factory Pack Quantity: 21
Subcategory: Headers & Wire Housings
Voltage Rating: 120 V
Unit Weight: 1.814 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99