PKM22EPPH4001-B0

Murata Electronics
81-PKM22EPPH4001-B0
PKM22EPPH4001-B0

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 87 DB 4.0 KHZ 12NF

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Buzzers
External Drive Piezoelectric
87 dB
Ringer
4 kHz
15 V
Solder Pin
Through Hole
22 mm
22 mm x 8.2 mm
Brand: Murata Electronics
Height: 8.7 mm
Packaging: Bulk
Product Type: Audio Indicators & Alerts
Series: PKM
Factory Pack Quantity: 900
Subcategory: Audio Devices
Tradename: PIEZORINGER
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CNHTS:
8531801000
CAHTS:
8532240090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Timing / Infotainment / Sound Devices

Murata Electronics Timing Devices are passive components that create clock signals using the piezoelectric effect. These devices are ideal for various applications, including automotive, mobile phones, wearables, and AV/PC. Murata Sound Components (buzzers) utilize the natural frequency of piezoelectric ceramics. The sound components are used in a wide range of applications, including automotive, appliances, industrial devices, and small, portable terminals. Murata sound components may also be used as a confirmation sound for devices used in melody and audio speakers. 

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,255
Expected 17/08/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€0.585 €0.59
€0.385 €3.85
€0.361 €9.03
€0.336 €16.80
€0.316 €31.60
€0.304 €76.00
€0.292 €146.00

Similar Product

VCC PT-TH22-0540-RK
VCC
Speakers & Transducers Piezo Transducer TH 22mm 5V 4.0kHz Rd
New Product: New from this manufacturer.