PCA8574PW,118

NXP Semiconductors
771-PCA85PW118
PCA8574PW,118

Mfr.:

Description:
Interface - I/O Expanders 8-bit I2C-bus I/O Expander with Interrupt, Quasi feature and Different Address with PCA8574A in TSSOP16 package

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Interface - I/O Expanders
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
PCA8574
SMD/SMT
TSSOP-16
I2C, Serial
8 I/O
With Interrupt
2.3 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: NXP Semiconductors
Logic Family: PCA
Operating Supply Current: 200 uA
Operating Supply Voltage: 2.3 V to 5.5 V
Output Current: 50 mA
Output Type: Open Drain
Pd - Power Dissipation: 400 mW
Product Type: I/O Expanders
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Part # Aliases: 935283761118
Unit Weight: 52.410 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Netherlands
The country is subject to change at the time of shipment.

Availability

Stock: