10SVP4R7M

Panasonic Industry
667-10SVP4R7M
10SVP4R7M

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 10volts 4.7uF ESR 240mohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
4.7 uF
10 VDC
SMD/SMT
5.4 mm (0.213 in)
Aluminum Polymer Capacitors
2000 Hours
20 %
240 mOhms
670 mA
- 55 C
+ 105 C
4 mm
Can
SVP
Reel
Cut Tape
MouseReel
Brand: Panasonic Industry
Dissipation Factor DF: 8
Leakage Current: 23.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Tradename: OS-CON
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8532220000
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
KRHTS:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OS-CON™ Aluminum-Polymer Solid Capacitors

Panasonic Industry OS-CON™ Aluminum-Polymer Solid Capacitors utilize aluminum and a high-conductivity polymer material to offer low ESR, excellent noise reduction, and ripple current capabilities. The OS-CON product line consists of several series: SVP, SVPC, SVPF, SVPE, SEP, SEPC, and SEPF. The lineup includes capacitors characterized by a long lifespan and minimal changes in ESR throughout the entire rated temperature range. The OS-CON series from Panasonic offers ESR as low as 5mΩ, a capacitance range from 3.3µF to 2700µF, ripple up to 7.2Arms, and a voltage range from 2VDC to 100VDC.

Polymer Capacitors

Panasonic Capacitors offer a wide range of technologies that can be used in the most demanding applications. OS-CON™ parts are characterized by a long life span and minimal changes in ESR throughout the entire rated temperature range. POSCAP (tantalum polymer) parts offer high reliability and high heat resistance, making them the ideal Chip Capacitor for digital, high-frequency devices, and more. The SP-Cap (aluminum polymer SMD) line from Panasonic is composed of multiple series that offer extremely low ESR, a capacitance range up to 560µF, and a voltage range from 2V to 16V, achieving good noise suppression and transient response. Unlike MLCCs, SP-Caps are not susceptible to temperature drift and DC/AC bias characteristics. The EEH-ZA/ZC/ZK series utilizes the benefits of both electrolytic and aluminum polymer capacitor technologies, creating a capacitor with low ESR, low leakage current, high ripple current, and smaller case sizes.

Polymer & Film MLCC Alternatives

Panasonic Polymer & Film MLCC Alternatives provide the opportunity to replace several MLCCs with one Polymer capacitor. These Panasonic polymer-based capacitors offer a performance edge over conventional electrolytic and ceramic capacitors when it comes to electrical characteristics, stability, longevity, reliability, safety, and life-cycle cost. The various polymer and hybrid capacitors have distinct sweet spots in terms of their ideal voltages, frequency characteristics, environmental conditions and other application requirements. Polymer capacitors come in four main varieties: layered polymer aluminum, wound polymer aluminum, polymer tantalum, and polymer hybrid. Each type has different electrolytic and electrode materials, packaging, and application targets.

In Stock: 156

Stock:
156
Can Dispatch Immediately
On Order:
2,000
Expected 19/07/2027
4,000
Expected 29/07/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
€2.13 €2.13
€1.51 €15.10
€1.30 €65.00
€1.14 €114.00
€1.01 €505.00
€0.929 €929.00
Full Reel (Order in multiples of 2000)
€0.92 €1,840.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩