3339H-1-204LF

Bourns
652-3339H-1-204LF
3339H-1-204LF

Mfr.:

Description:
Trimmer Resistors - Through Hole 200K 5/16" Rnd 4Turn Cermet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 65

Stock:
65 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€4.40 €4.40
€4.09 €40.90
€3.74 €93.50
€3.49 €174.50
€2.68 €268.00
€2.54 €635.00
€2.45 €1,225.00
€2.34 €2,340.00
€2.31 €5,775.00

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Trimmer Resistors - Through Hole
RoHS:  
3339
Through Hole
Multiturn
4 Turn
200 kOhms
Top Cross
500 mW (1/2 W)
300 V
10 %
100 PPM / C
Vertical Adjustment
- 55 C
+ 150 C
Tube
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CR
Diameter: 7.62 mm
Element Type: Cermet
Height: 6.35 mm
Mounting Style: PCB Mount
Product Type: Trimmer Resistors
Factory Pack Quantity: 50
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Tradename: Trimpot
Type: Trimmers
Unit Weight: 570 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533409000
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
ECCN:
EAR99

Trimpot® Trimming Potentiometers

Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that provide high precision and reliability for circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide designers with the freedom to select the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.