5952003801

Fair-Rite
623-5952003801
5952003801

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 52 Toroid 12.7x60MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8,863

Stock:
8,863 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.50 €9.50
€6.20 €62.00
€5.40 €108.00
€5.24 €262.00
€4.97 €497.00
€4.91 €982.00
€4.90 €2,450.00
€4.89 €4,890.00
€4.88 €9,760.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
35.35 mm
60 mm
12.7 mm
59
Tray
52
Brand: Fair-Rite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 325 nH
Factory Pack Quantity: 100
Subcategory: Ferrites
Test Frequency: 10 kHz
Type: Ring Core
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504901900
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99