RC0201FR-0724R9L

YAGEO
603-RC0201FR-0724R9L
RC0201FR-0724R9L

Mfr.:

Description:
Thick Film Resistors - SMD General Purpose Chip Resistor 0201, 24.9Ohms, 1%, 1/20W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
YAGEO
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RC L
24.9 Ohms
50 mW (1/20 W)
1 %
200 PPM / C
- 55 C
+ 125 C
25 V
0201
0603
0.6 mm (0.024 in)
0.3 mm (0.012 in)
0.23 mm (0.009 in)
High Reliability
Brand: YAGEO
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 0.170 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Thick Film Chip Resistors

YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.

In Stock: 76,181

Stock:
76,181
Can Dispatch Immediately
On Order:
150,000
90,000
Pending
60,000
Expected 08/11/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 20000
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
€0.155 €0.16
€0.015 €0.15
€0.01 €1.00
€0.009 €9.00
Full Reel (Order in multiples of 10000)
€0.003 €30.00
† A MouseReel™ fee of €5.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩