EV-T220-38E

Ohmite
588-EV-T220-38E
EV-T220-38E

Mfr.:

Description:
Heat Sinks HEATSINK FOR TO-220 DEGREASED

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ohmite
Product Category: Heat Sinks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Heat Sinks
TO-218, TO-220
Through Hole
Aluminum
Extruded Radial Fin
13 C/W
35 mm
12.7 mm
38 mm
Brand: Ohmite
Color: Black
Packaging: Bulk
Product Type: Heat Sinks
Factory Pack Quantity: 10
Subcategory: Heat Sinks
Type: Component
Unit Weight: 16.510 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517700000
CNHTS:
7616991090
USHTS:
8541900080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E Series Heatsinks for TO-220 Devices

Ohmite E Series Heatsinks for TO-220 Devices feature vertical through-hole PCB mounting (3 holes are 0.142" diameter each). In heights of 1.5", 2.0", and 2.5", the Ohmite E Series Heatsinks are aluminum 6063-T5 or equivalent with either black anodized or degreased finish, The solder feet are tin-plated brass.