OKL2-T/12-W12N2-C

Murata Power Solutions
580-OKL2-T/12-W12N2C
OKL2-T/12-W12N2-C

Mfr.:

Description:
DC/DC Converters - SMD 60W 12VI 12A PROGRAMMABLE DCDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Murata
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
60 W
690 mV to 5.5 V
12 A
20.32 mm (0.8 in)
11.43 mm (0.45 in)
8.55 mm (0.337 in)
Industrial
+ 85 C
- 40 C
OKL2-T/12-W12
Brand: Murata Power Solutions
Case Style: Open Frame
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 250
Subcategory: DC-DC Converters
Tradename: Okami
Unit Weight: 2.780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Okami™ OKI DC/DC Converters

Murata Power Solutions OKI-T/3 series are miniature non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The module is fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Murata Power Solutions OKI-T/3 applications include powering CPUs, industrial 24V transducers, and POS terminals.

Okami™ OKL DC/DC Converters

Murata Power Solutions OKL Series are non-isolated Point-of-Load (POL) DC/DC power converters for embedded applications. The tiny form factor is configured on an inspectable Land Grid Array (iLGA) assembly.  Applications include powering CPU's, datacom/telecom systems, distributed bus architectures (DBA), programmable logic, and mixed voltage systems.

In Stock: 694

Stock:
694 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€9.15 €9.15
€8.81 €44.05
€8.67 €86.70
€8.50 €212.50
€8.41 €420.50
€8.29 €829.00
Full Reel (Order in multiples of 250)
€8.18 €2,045.00
€8.05 €4,025.00
€8.04 €8,040.00