PDM71001ZXM

Littelfuse
576-PDM71001ZXM
PDM71001ZXM

Mfr.:

Description:
Fuse Holder PWR DIST MOD w/TPAs HWB60-AL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220
Can Dispatch Immediately
On Order:
200
Expected 30/03/2026
650
Expected 20/08/2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€34.22 €34.22
€28.69 €143.45
€26.09 €260.90
€21.03 €1,051.50
€19.72 €1,972.00
€18.87 €4,717.50
€18.54 €9,270.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
HWB60-AL
Fuse Modules
MINI
Power Distribution
Chassis Mount
250 A
Crimp
- 40 C
+ 85 C
Bulk
Brand: Littelfuse
Color: Black
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Illumination: Non-Illuminated
IP Rating: IP69X
Product Type: Fuse Holders
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: HWB
Unit Weight: 276.810 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536909599
CNHTS:
8536909000
CAHTS:
8538909030
USHTS:
8536908585
MXHTS:
8536908085
BRHTS:
85389090
ECCN:
EAR99

HWB60-AL Hard-Wired Boxes

Littelfuse HWB60-AL Hard-Wired Boxes are an ideal fit for accessory circuits and overflow circuits from the main Power Distribution Module (PDM) and for smaller vehicles. The units can be used as the main vehicle module. Littelfuse HWB60-AL Hard-Wired Boxes feature durable construction and an IP67/IP69K rating. End users can customize circuitry utilizing direct wire-to-component connections. 

HWB Hard-Wired Power Distribution Modules

Littelfuse HWB Hard-Wired Power Distribution Modules (PDMs) offer designers a variety of improvements in dealing with electrical system design challenges. HWB modules are available to accommodate from 3 (HWB6) to 30 (HWB60-AL) mini (2.8mm) plug-in circuit protection components. Littelfuse HWB PDMs are small enough to be installed almost anywhere the flow of electrical power must be protected or controlled.