111-43-640-41-001000

Mill-Max
575-11143640
111-43-640-41-001000

Mfr.:

Description:
IC & Component Sockets 40P LONG SOLDER TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.57 €8.57
€7.28 €72.80
€7.10 €142.00
€5.81 €290.50
€5.50 €5,500.00
€5.43 €10,860.00

Non-RoHS Version

Mill-Max 111-93-640-41-001000
Mill-Max
IC & Component Sockets 40P LONG SOLDER TAIL

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
40 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
15.24 mm
- 55 C
+ 125 C
0111
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Lead Length: 4.3 mm
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 10
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99