110-43-316-41-801000

Mill-Max
575-110433168
110-43-316-41-801000

Mfr.:

Description:
IC & Component Sockets 16P TIN PIN GLD CONT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 75

Stock:
75 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€6.16 €6.16
€5.23 €52.30
€4.89 €122.25
€4.66 €233.00
€4.44 €444.00
€4.16 €1,040.00
€3.96 €1,980.00
€3.78 €3,780.00

Non-RoHS Version

Mill-Max 110-93-316-41-801000
Mill-Max
IC & Component Sockets 16P TIN PIN GLD CONT

Product Attribute Attribute Value Select Attribute
Mill-Max
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
16 Position
2 Row
Open Frame
2.54 mm
Solder Tail
Gold
7.62 mm
- 55 C
+ 125 C
0110
Tube
Brand: Mill-Max
Case Style: DIP
Contact Material: Beryllium Copper
Current Rating: 3 A
Features: DIP socket
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 25
Subcategory: IC & Component Sockets
Voltage Rating: 1 kV
Unit Weight: 1.134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Series 110 Open-Frame Dual-In-Line Sockets

Mill-Max Series 110 Open-Frame Dual-In-Line Sockets accept 0.015" to 0.025" diameter and standard IC leads. The four-finger beryllium copper #30 contact offers high reliability and is rated at 3A. The sockets feature a standard solder tail. Mill-Max Series 110 Open-Frame Dual-In-Line Sockets use MM #1001 pins and the insulators are high-temperature thermoplastic, making them suitable for all soldering operations.