5747872-4

TE Connectivity
571-5747872-4
5747872-4

Mfr.:

Description:
D-Sub Standard Connectors PLUG FRNT MTL SHL 15 standard mtng holes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22
Can Dispatch Immediately
On Order:
819
Expected 15/06/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€7.92 €7.92
€6.73 €67.30
€6.40 €166.40
€6.22 €323.44
€6.06 €630.24
€5.92 €5,925.92

Non-RoHS Version

TE Connectivity 747872-4
TE Connectivity
D-Sub Standard Connectors PLUG FRNT MTL SHL 15 standard mtng holes

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Without Pin Contacts
Solder
Through Hole
Vertical
2 Row
Male
Gold
Plug
2 (A)
Steel
Tin
Unfiltered
HD-20
Tube
Brand: TE Connectivity
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 13
Subcategory: D-Sub Connectors
Tradename: AMPLIMITE
Unit Weight: 5.216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99