1452015-2

TE Connectivity / AMP
571-1452015-2
1452015-2

Mfr.:

Description:
Automotive Connectors 2X6UNS.FEM ASSY B

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 660

Stock:
660 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€1.58 €1.58
€1.38 €13.80
€1.32 €33.00
€1.23 €123.00
€1.12 €280.00
€1.03 €515.00
€0.869 €860.31
€0.828 €2,459.16

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
12 Position
2.54 mm (0.1 in)
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
24 AWG
18 AWG
Black
Tray
Application: Wire to Board/Device
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: BE
Height: 15.97 mm
Housing Material: Polyamide (PA)
Length: 18.55 mm
Locking Mechanism: Integrated in Housing
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Number of Rows: 2 Row
Product Type: Automotive Connectors
Row Spacing: 4.5 mm
Factory Pack Quantity: 990
Subcategory: Automotive Connectors
Type: Housing Assembly
Voltage Rating: 14 VDC
Width: 20.22 mm
Wire Gauge Range: 18 AWG to 24 AWG
Unit Weight: 2.877 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8538909999
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538908180
JPHTS:
853890000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99