ATATMEL-ICE

Microchip Technology
556-ATATMEL-ICE
ATATMEL-ICE

Mfr.:

Description:
Hardware Debuggers Atmel-ICE debugger with accessories

In Stock: 214

Stock:
214
Can Dispatch Immediately
On Order:
579
Expected 13/07/2026
484
Expected 24/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€95.02 €95.02

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Hardware Debuggers
RoHS:  
Atmel-ICE
In-Circuit Debuggers / Programmers
ARM Cortex M, AVR MCUs
ARM Cortex M, AVR
Brand: Microchip Technology
Description/Function: Development tool for debugging ARM Cortex-M, Atmel SAM and Atmel AVR microcontrollers
For Use With: ATATMEL-ICE-PCBA
Interface Type: aWire, debugWire, JTAG, PDI, SPI, SWD, TPI, UPDI, USB 2.0
Operating Supply Voltage: 1.62 V to 5.5 V
Product Type: Debuggers
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8471900000
CNHTS:
8543709990
CAHTS:
8471900000
USHTS:
8471900000
JPHTS:
847190000
KRHTS:
8471900000
MXHTS:
8471909900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Atmel-ICE Kit

Microchip Technology Atmel-ICE Kit is a development tool for debugging and programming Arm® Cortex®-M based SAM and AVR microcontrollers with on-chip debug capability. Atmel-ICE is fully compatible with Atmel Studio and supports the programming and debugging of all Atmel AVR UC3 32-bit microcontrollers. The Atmel-ICE unit requires a front-end debugging environment, Atmel Studio version 6.2 or later, and should be connected to a host computer using the provided USB cable or a certified Micro-USB cable.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.