722A

Switchcraft
502-722A

722A

Mfr.:

Description:
DC Power Connectors 2.0MM round w/ nut

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12,367

Stock:

12,367 Can Dispatch Immediately

Factory Lead Time:

27 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

€-.--
€-.--

Pricing (EUR)

Qty. Unit Price
Ext. Price
€3.38 €3.38
€2.79 €27.90
€2.64 €264.00
€2.36 €472.00
€2.22 €1,110.00
€2.17 €2,170.00
€2.12 €4,240.00
€2.11 €10,550.00
Product Attribute Attribute Value
Switchcraft
Product Category: DC Power Connectors
RoHS:  Details
Jacks
2 mm
5.5 mm
Panel
Solder Lug
5 A
24 VDC
Straight
-
Bulk
Brand: Switchcraft
Connector Type: Miniature Power Jack
Contact Gender: Male
Housing Material: Thermoplastic (TP)
Insulation Resistance: 10000 MOhms
Product Type: DC Power Connectors
Series: Straight DC Power Jacks
Factory Pack Quantity: 100
Subcategory: Power Connectors
Unit Weight: 4 g

This functionality requires JavaScript to be enabled.
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

DC Power Jacks & Plugs

Switchcraft DC Power Jacks and Plugs offer a wide variety of options, including straight or right-angle PC mounts, plastic or metal housings, red or black plugs, and a variety of center pin sizes. Switchcraft DC Power Jacks and Plug pins come in diameters of 0.1" (2.5mm), 0.084 (2.1mm), 0.08" (2mm), 0.05" (1.3mm), 0.04" (1mm), and 0.025" (0.65mm). High amperage models are available with up to 11A current rating (carry) with locking or non-locking and sealed or non-sealed versions.

Straight DC Power Jacks

Switchcraft Straight DC Power Jacks feature threaded bushings to allow the use of both standard and locking power plugs. The L versions of the power jacks have a longer bushing (0.319”) to accommodate thicker panel mount applications. Available pin diameters include 0.100”(2.5mm), 0.080”(2.0mm), and 0.050”(1.3mm).

Image Description
Bourns PTL45-15O0-104B1
Slide Potentiometers 100K LINEAR 20%
Amphenol PTC10LV10-104A2020
Trimmer Resistors - Through Hole 100Kohms 10mm Rnd
Switchcraft 114BX
Phone Connectors 3C ENCLOSED 1/4"
TE Connectivity 640445-2
Headers & Wire Housings FRCTN LK HDR STR 2P Square post tin
TE Connectivity 640445-5
Headers & Wire Housings FRCTN LK HDR STR 5P Square post tin
Bourns 3362P-1-104LF
Trimmer Resistors - Through Hole 1/4"SQ 100KOHMS 10% 0.5WATTS
onsemi 1N4148
Diodes - General Purpose, Power, Switching 100V Io/200mA BULK
Switchcraft 762K
DC Power Connectors 2.1mm Locking Plug Red Tip Blk Handle
NKK Switches CWT12AAS1
Rocker Switches SPDT ON-NONE-ON
Bourns PTL45-15O0-104A3
Slide Potentiometers 15MM LEVER 100KOHMS 45MM TRVL OR LED