4DLCD-70-800-480-CT-CLB-1000-R

4D LCD
971-CD70800480CTPCLB
4DLCD-70-800-480-CT-CLB-1000-R

Mfr.:

Description:
TFT Displays & Accessories 7.0 " IPS TFT-LCD, Capacitive Touch with Cover Lens Bezel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 86

Stock:
86 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€79.89 €79.89

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
25 mA
TFT LCD Display Modules
Transmissive
7 in
WVGA
800 x 480
24-bit Parrell RGB
Capacitive Touch Panel
LED
475 cd/m2
153.84 mm x 85.63 mm
190.08 mm x 121.92 mm x 5.15 mm
3.3 V
Bulk
Background Colour: Normally White
Brand: 4D LCD
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Product Type: TFT Displays
Factory Pack Quantity: 50
Subcategory: Displays
Unit Weight: 187.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8524910000
CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

7" TFT Liquid Crystal Displays

4D LCD 7" TFT Liquid Crystal Displays are color-active matrix LCD modules incorporating an amorphous silicon thin-film transistor. These displays include a color TFT-LCD panel, driver IC, FPC, and a backlight unit. Available options include a Resistive/Capacitive Touch Panel (RTP or CTP) and a Cover Lens Bezel (CLB). The 4D LCD 7" TFT Liquid Crystal Displays provide a module display area of 800 x 480 pixels.