5113DFT-50 210MM x 10M

3M
517-5113DF50210MM10M
5113DFT-50 210MM x 10M

Mfr.:

Description:
Adhesive Tapes 3M Electrically Conductive Double-Sided Tape 5113DFT-50, 210 mm x 10 m

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€216.17 €216.17
€209.12 €2,091.20
€159.72 €3,993.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Electrically Conductive Double Sided Tape
Metalic
Polyolefin (PO)
210 mm
10 m
Brand: 3M
Product Type: Tape
Series: 5113DF
Factory Pack Quantity: 1
Subcategory: Supplies
Thickness: 50 um
Part # Aliases: 7100313598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3919905060
KRHTS:
3919900000
MXHTS:
3919909900
ECCN:
EAR99

Electrically Conductive Tapes

3M Electrically Conductive Tapes feature XYZ-axis or Z-axis conductivity in various conductive adhesives, carriers, and conductive fillers. The tapes provide enhanced EMI performance in workability, conformability, adhesion, temperature durability, and other metrics. 3M peel-and-stick solutions offer reliable performance across frequency bands for a wide range of applications. 3M EMI shielding and grounding solutions minimize EMI noise and crosstalk, increase signal-to-noise ratio (SNR), and meet electromagnetic compatibility requirements. The 3M Electrically Conductive Tapes are available in various thicknesses, adhesion-level, conformability, and flexibility to meet design specifications.