3ST16-C3A2-P00

3M
517-3ST16-C3A2-P00
3ST16-C3A2-P00

Mfr.:

Description:
I/O Connectors 3M Mini Stack Connector Interface Unit, 16awg, 16 Channels, Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 59

Stock:
59 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€56.80 €56.80
€48.28 €482.80
€48.20 €1,446.00
€46.59 €2,329.50
€41.37 €4,137.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: I/O Connectors
RoHS:  
Connectors
16 Position
3 mm
32 V
PCB Mount
Through Hole
Straight
- 20 C
+ 60 C
Brand: 3M
Color: Black
Current Rating: 1 A
Housing Material: Polybutylene Terephthalate (PBT)
Number of Ports: 1 Port
Product Type: I/O Connectors
Factory Pack Quantity: 10
Subcategory: I/O Connectors
Part # Aliases: 7100305274
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694051
ECCN:
EAR99

Sensor Connectivity

3M Sensor Connectivity Solutions are the "nervous system" of any operation, especially automation and electrical equipment. It ensures reliable, real-time data is recognized according to temperature, humidity, pressure, proximity, or other conditions. These inputs are critical to a user's device making decisions along the path to successful operation. Keeping this sensor network active, reliable, and functioning at its highest performance is important.

Mini Stack Connector Interface Unit 3ST Series

3M Mini Stack Connector Interface Unit 3ST Series are I/O connectors with 32VAC/DC rated voltage and 1000VAC withstanding voltage (1 min). These interface units feature 1A current per contact pin on the connector and 10A per contact pin on the terminal block. The 3ST interface units offer 1000MΩ minimum insulation resistance at 500VDC (1 min). The standard wire size for the terminal block ranges from 0.25mm2 to 1.5mm2 (24AWG to 16AWG), and of the solid wire, from 0.5mm to 1.2mm in diameter. These interface units operate under the -20°C to 60°C temperature range and 85%RH maximum relative humidity. The 3ST interface units come in black and are RoHS-compliant.