1U30A-MB2D-SA1-100-CE

3M
517-1U30A-MB2DSA1100
1U30A-MB2D-SA1-100-CE

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB3 Vison Industrial Camera Cable Assy

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 25   Multiples: 5
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€31.56 €789.00
€30.06 €1,503.00
€28.63 €2,863.00
€27.90 €6,975.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
Camera Cables
USB3 Camera Cable Assembly
USB Type B, Micro
10 Position
USB Type A
9 Position
Male / Male
1 m
Black
1U30A
30 V
Brand: 3M
Current Rating: 200 mA, 1.5 A
Data Rate: 5 Gb/s
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 5
Subcategory: Cable Assemblies
Part # Aliases: 7100279821
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99