SDR-BL

3M Electronic Specialty
517-SDR-BL
SDR-BL

Mfr.:

Description:
Wire Labels & Markers MARKING BLUE

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€8.26 €8.26
€6.34 €63.40
€5.30 €106.00
€5.16 €258.00
€4.86 €486.00
€4.46 €892.00
€4.16 €2,080.00
€3.90 €3,900.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tape
Six Characters per Inch of Tape, Acrylic Pressure Sensitive Adhesive
Polyester Film (PET)
8 ft
0.215 in
SDR
Brand: 3M Electronic Specialty
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709424 80610733786 7000132531 7000132531
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
CNHTS:
3919109900
CAHTS:
3926909990
USHTS:
3919102055
JPHTS:
392690029
KRHTS:
3919100000
MXHTS:
3919100100
ECCN:
EAR99