923700

3M Electronic Solutions Division
517-923700
923700

Mfr.:

Description:
Test Clips STD NAIL HD TST CLIP 16 PIN .3W ALLOY-DIP

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€25.40 €25.40
€24.25 €121.25
€23.77 €237.70
€22.75 €455.00
€22.41 €1,120.50
€22.00 €2,200.00
€21.37 €4,274.00
€21.22 €10,610.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Test Clips
RoHS: N
DIP Clips
Through Hole
Brand: 3M Electronic Solutions Division
Contact Plating: Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Description/Function: DIP 0.3 wide thru-hole test clip
Insulation: Insulated
Insulation Material: Polyester, Glass Filled
Number of Pins: 16 Pin
Product Type: Test Clips
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 94 V
Part # Aliases: 05400782167 80610336705
Unit Weight: 2.313 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536909599
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
BRHTS:
85369090
ECCN:
EAR99