923253-I

3M Electronic Solutions Division
517-923253-I
923253-I

Mfr.:

Description:
PCBs & Breadboards CIRCUIT STRIP ALLOY 610PTS

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
€42.79 €42.79
€37.64 €188.20
€36.05 €360.50
€33.14 €662.80
€31.73 €1,586.50
€30.60 €3,060.00
€29.44 €5,888.00
500 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: PCBs & Breadboards
RoHS:  
Breadboards
Solderless
Circuit strip breadboard
124.46 mm
57.15 mm
Brand: 3M Electronic Solutions Division
Contact Material: Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Height: 8.13 mm
Packaging: Each
Product Type: Breadboards, Protoboards and Accessories
Spacing: 7.62
Factory Pack Quantity: 10
Subcategory: Prototyping
Part # Aliases: 05400774671 80610338123
Unit Weight: 2.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99