679239

3M Electronic Solutions Division
517-3759/09-09
679239

Mfr.:

Description:
Flat Cables 09/CAB/RC/RJMT/28G/ STR/.050"/CL2/300'

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
€-.--
Ext. Price:
€-.--
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
€281.45 €281.45
€271.78 €543.56
€268.38 €1,341.90
€256.68 €2,566.80
€250.61 €6,265.25
50 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Round to Flat Cables
9 Conductor
28 AWG
1.27 mm (0.05 in)
Black
300 V
91.44 m (300 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 36
- 20 C
+ 80 C
3759
Brand: 3M Electronic Solutions Division
Compliance: UL
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: N.E.C. 725, CL2, FTI
Pitch: 0.05 in
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05113842093 80610802573
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544499190
CAHTS:
8544490090
USHTS:
8544499000
ECCN:
EAR99

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.