Contact Mouser (UK)  +44 (0) 1494-467490     |     Feedback         
    
Basket  
 |    Change Country  Change Location  EUR
 
Ireland Ireland

Incoterms:DDP
All prices include duty and customs fees on select shipping methods.

Please confirm your currency selection:

Euros
Free shipping on most orders over €65 (EUR)

US Dollars
Free shipping on most orders over $100 (USD)

Mouser Part No:
568-NAUSB-W
Manufacturer Part No:

NAUSB-W

Manufacturer:

Description:
USB Connectors FEED THROUGH USB 2.0 COMPATIBLE REVERSBLE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Neutrik
Product Category: USB Connectors
RoHS: RoHS Compliant Details
Product: USB Adapters
Standard: USB
Number of Ports: 1
Gender: Female
Brand: Neutrik
Connector Type: Reversible USB gender changer, Type A and B
Contact Material: Brass
Contact Plating: Gold
Series: NAUSB
Factory Pack Quantity: 25
Unit Weight: 30 g
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,708 Can Dispatch Immediately

On Order: 0  

Factory Lead Time 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (EUR)
  1: €5.79
  10: €5.54
  25: €5.30
  50: €5.09
  100: €4.90
  200: €4.45
  500: €4.24

To add to a project, please Log In.

151199720 153879077 143080215 103788833 152174287 167858023 133542889 172639243